Part Details for NTC-T106K20TRD(1.3) by NIC Components Corp
Overview of NTC-T106K20TRD(1.3) by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 |
Part Details for NTC-T106K20TRD(1.3)
NTC-T106K20TRD(1.3) CAD Models
NTC-T106K20TRD(1.3) Part Data Attributes
|
NTC-T106K20TRD(1.3)
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T106K20TRD(1.3)
NIC Components Corp
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 270 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NTC-T106K20TRD(1.3)
This table gives cross-reference parts and alternative options found for NTC-T106K20TRD(1.3). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T106K20TRD(1.3), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSED-106-K020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | RCD Components Inc | NTC-T106K20TRD(1.3) vs TSED-106-K020B |
TSED-106-K020TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | RCD Components Inc | NTC-T106K20TRD(1.3) vs TSED-106-K020TQ |
NRD106K20P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917 | NEC Electronics Group | NTC-T106K20TRD(1.3) vs NRD106K20P12 |
TA20TCR106KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | NTC-T106K20TRD(1.3) vs TA20TCR106KDR-13 |
TSD-106-K020TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | RCD Components Inc | NTC-T106K20TRD(1.3) vs TSD-106-K020TQ |
TSED-106-K020T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | RCD Components Inc | NTC-T106K20TRD(1.3) vs TSED-106-K020T |
TC212D106K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP | Sunlord | NTC-T106K20TRD(1.3) vs TC212D106K020A |
TA20TCR106KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | NTC-T106K20TRD(1.3) vs TA20TCR106KDR |
NRD106K20N12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917 | NEC Electronics Group | NTC-T106K20TRD(1.3) vs NRD106K20N12 |
TCSVN1D106KDCL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2917, CHIP | Samsung Electro-Mechanics | NTC-T106K20TRD(1.3) vs TCSVN1D106KDCL |