Part Details for NTC-T106K16TRA(5) by NIC Components Corp
Overview of NTC-T106K16TRA(5) by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTC-T106K16TRA(5)
NTC-T106K16TRA(5) CAD Models
NTC-T106K16TRA(5) Part Data Attributes
|
NTC-T106K16TRA(5)
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T106K16TRA(5)
NIC Components Corp
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 90 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTC-T106K16TRA(5)
This table gives cross-reference parts and alternative options found for NTC-T106K16TRA(5). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T106K16TRA(5), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
POEL106K016AXL | Walsin Technology Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRA(5) vs POEL106K016AXL |
593D106X9016A2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP | NTC-T106K16TRA(5) vs 593D106X9016A2T |
TP3A106K016D5000AS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | NTC-T106K16TRA(5) vs TP3A106K016D5000AS |
T495A106K016ZTE1K7 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1306, CHIP | NTC-T106K16TRA(5) vs T495A106K016ZTE1K7 |
TCFGA1C106K8R | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRA(5) vs TCFGA1C106K8R |
T491A106K16AS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP | NTC-T106K16TRA(5) vs T491A106K16AS |
T495A106K016ZTE1K77280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1306, CHIP | NTC-T106K16TRA(5) vs T495A106K016ZTE1K77280 |
T491A106K016AMTR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRA(5) vs T491A106K016AMTR |
07016-066KBNZ | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | NTC-T106K16TRA(5) vs 07016-066KBNZ |
TYTMA1C106KTRF | TE Connectivity | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | NTC-T106K16TRA(5) vs TYTMA1C106KTRF |