Part Details for NTC-T105M20TRA2(5)F by NIC Components Corp
Overview of NTC-T105M20TRA2(5)F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTC-T105M20TRA2(5)F
NTC-T105M20TRA2(5)F CAD Models
NTC-T105M20TRA2(5)F Part Data Attributes
|
NTC-T105M20TRA2(5)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T105M20TRA2(5)F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | NTC-T | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NTC-T105M20TRA2(5)F
This table gives cross-reference parts and alternative options found for NTC-T105M20TRA2(5)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T105M20TRA2(5)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA-020TCMH1R0M-AR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206 | FUJITSU Semiconductor Limited | NTC-T105M20TRA2(5)F vs TA-020TCMH1R0M-AR |
SK2-1D105M-RA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE | ELNA America Inc | NTC-T105M20TRA2(5)F vs SK2-1D105M-RA |
NRU105M20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NTC-T105M20TRA2(5)F vs NRU105M20 |
NRA105M20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NTC-T105M20TRA2(5)F vs NRA105M20 |
B45190-B4105-M109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | NTC-T105M20TRA2(5)F vs B45190-B4105-M109 |
NRA105M20P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NTC-T105M20TRA2(5)F vs NRA105M20P8 |
20MCS105MA2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | NTC-T105M20TRA2(5)F vs 20MCS105MA2TER |
TAJS105M020K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | NTC-T105M20TRA2(5)F vs TAJS105M020K |
NRU105M20R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NTC-T105M20TRA2(5)F vs NRU105M20R8 |
TMC1DA105MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | NTC-T105M20TRA2(5)F vs TMC1DA105MLLH |