Part Details for NTC-2010DE3000G by International Manufacturing Services Inc
Overview of NTC-2010DE3000G by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4081EDD#PBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
LTC4081EDD#TRPBF | Analog Devices | 500mA Li-Ion Chr w/ NTC In & 3 | |
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Part Details for NTC-2010DE3000G
NTC-2010DE3000G CAD Models
NTC-2010DE3000G Part Data Attributes
|
NTC-2010DE3000G
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
NTC-2010DE3000G
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 60W, 300ohm, 2% +/-Tol, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.016 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.489 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 60 W | |
Rated Temperature | 100 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 134.1641 V |