NTC-2010CS12R0J
International Manufacturing Services Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 60W, 12ohm, 5% +/-Tol, 2010,

Overview of NTC-2010CS12R0J by International Manufacturing Services Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTC-2010CS12R0J by International Manufacturing Services Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTC-2010CS12R0J by International Manufacturing Services Inc

NTC-2010CS12R0J
International Manufacturing Services Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTERNATIONAL MANUFACTURING SERVICES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.016 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.489 mm
Packing Method
BULK; TR
Rated Power Dissipation (P)
60 W
Rated Temperature
100 °C
Resistance
12 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. NTC-2010CS12R0J
    International Manufacturing Services Inc
    Fixed Resistor, Metal Glaze/thick Film, 60W, 12ohm, 5% +/-Tol, 2010,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTC-2010CS12R0J by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTC-2010CS12R0J by International Manufacturing Services Inc

  • Please alert me when NTC-2010CS12R0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTC-2010CS12R0J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTC-2010CS12R0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTC-2010CS12R0J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTC-2010CS12R0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTC-2010CS12R0J by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: