Part Details for NT732BTBK473K3800J by KOA Speer Electronics Inc
Overview of NT732BTBK473K3800J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT732BTBK473K3800J
NT732BTBK473K3800J CAD Models
NT732BTBK473K3800J Part Data Attributes
|
NT732BTBK473K3800J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NT732BTBK473K3800J
KOA Speer Electronics Inc
NTC Thermistor, 47000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC60539-1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.005 W | |
Reference Standard | IEC60115-8 | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3800 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NT732BTBK473K3800J
This table gives cross-reference parts and alternative options found for NT732BTBK473K3800J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT732BTBK473K3800J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT732BLTD333J3800J | NTC Thermistor, 33000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NT732BTBK473K3800J vs NT732BLTD333J3800J |
NT732ALTD303L3800J | NTC Thermistor, 30000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NT732BTBK473K3800J vs NT732ALTD303L3800J |
NT732BLTD473J3800J | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NT732BTBK473K3800J vs NT732BLTD473J3800J |
NT732BLTD682K3800K | NTC Thermistor, 6800ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NT732BTBK473K3800J vs NT732BLTD682K3800K |
NT732BLTD683K3800J | NTC Thermistor, 68000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NT732BTBK473K3800J vs NT732BLTD683K3800J |
NT732ALTD153J4100H | NTC Thermistor, 15000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NT732BTBK473K3800J vs NT732ALTD153J4100H |
NT732ATBK502L3500J | NTC Thermistor, 5000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | NT732BTBK473K3800J vs NT732ATBK502L3500J |
NT732ALTD223K3800J | NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NT732BTBK473K3800J vs NT732ALTD223K3800J |
NT732ALTD683J3800J | NTC Thermistor, 68000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NT732BTBK473K3800J vs NT732ALTD683J3800J |
PT722BTE70C1K00 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | NT732BTBK473K3800J vs PT722BTE70C1K00 |