Part Details for NT5TU32M16FG-BET by Nanya Technology Corporation
Overview of NT5TU32M16FG-BET by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for NT5TU32M16FG-BET
NT5TU32M16FG-BET CAD Models
NT5TU32M16FG-BET Part Data Attributes
|
NT5TU32M16FG-BET
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT5TU32M16FG-BET
Nanya Technology Corporation
DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, VFBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.35 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.2 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for NT5TU32M16FG-BET
This table gives cross-reference parts and alternative options found for NT5TU32M16FG-BET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5TU32M16FG-BET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H32M16HW-187ELAT:F | DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | NT5TU32M16FG-BET vs MT47H32M16HW-187ELAT:F |
MT47H32M16HW-187ELAT:G | DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | NT5TU32M16FG-BET vs MT47H32M16HW-187ELAT:G |
MT47H32M16HR-187ELAT:G | DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | NT5TU32M16FG-BET vs MT47H32M16HR-187ELAT:G |
MT47H32M16HR-187ELIT:F | DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | NT5TU32M16FG-BET vs MT47H32M16HR-187ELIT:F |
MT47H32M16HW-187ELIT:G | DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | NT5TU32M16FG-BET vs MT47H32M16HW-187ELIT:G |
MT47H32M16HR-187ELAT:F | DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | NT5TU32M16FG-BET vs MT47H32M16HR-187ELAT:F |