Part Details for NT5TU128M8GE-AD by Nanya Technology Corporation
Overview of NT5TU128M8GE-AD by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT5TU128M8GE-AD
NT5TU128M8GE-AD CAD Models
NT5TU128M8GE-AD Part Data Attributes
|
NT5TU128M8GE-AD
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT5TU128M8GE-AD
Nanya Technology Corporation
DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Package Description | FBGA, BGA60,9X11,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Time-Max | 0.4 ns | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 8 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA60,9X11,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 4,8 | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NT5TU128M8GE-AD
This table gives cross-reference parts and alternative options found for NT5TU128M8GE-AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5TU128M8GE-AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5PS1G83EFR-S6Q | DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | NT5TU128M8GE-AD vs H5PS1G83EFR-S6Q |
H5PS1G83EFR-S6J | DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | NT5TU128M8GE-AD vs H5PS1G83EFR-S6J |
H5PS1G83EFR-S6I | DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | NT5TU128M8GE-AD vs H5PS1G83EFR-S6I |
NT5TU128M8CE-AD | DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, BGA-60 | Nanya Technology Corporation | NT5TU128M8GE-AD vs NT5TU128M8CE-AD |