Part Details for NT5TU128M4AF-37B by Nanya Technology Corporation
Overview of NT5TU128M4AF-37B by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT5TU128M4AF-37B
NT5TU128M4AF-37B CAD Models
NT5TU128M4AF-37B Part Data Attributes
|
NT5TU128M4AF-37B
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT5TU128M4AF-37B
Nanya Technology Corporation
DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, 0.80 MM PITCH, FBGA-60
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for NT5TU128M4AF-37B
This table gives cross-reference parts and alternative options found for NT5TU128M4AF-37B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5TU128M4AF-37B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1512404QAJ-37 | 128MX4 DDR DRAM, 0.5ns, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | NT5TU128M4AF-37B vs V59C1512404QAJ-37 |
NT5TU128M4AF-37A | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, 0.80 MM PITCH, FBGA-60 | Nanya Technology Corporation | NT5TU128M4AF-37B vs NT5TU128M4AF-37A |