Datasheets
NT5DS64M8BS-6KI by: Nanya Technology Corporation

DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, TSSOP2-66

Part Details for NT5DS64M8BS-6KI by Nanya Technology Corporation

Overview of NT5DS64M8BS-6KI by Nanya Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NT5DS64M8BS-6KI

NT5DS64M8BS-6KI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NT5DS64M8BS-6KI Part Data Attributes

NT5DS64M8BS-6KI Nanya Technology Corporation
Buy Now Datasheet
Compare Parts:
NT5DS64M8BS-6KI Nanya Technology Corporation DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, TSSOP2-66
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NANYA TECHNOLOGY CORP
Part Package Code TSSOP
Package Description TSOP2, TSSOP66,.46
Pin Count 66
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.7 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PDSO-G66
Length 22.22 mm
Memory Density 536870912 bit
Memory IC Type DDR1 DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 66
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSSOP66,.46
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 2,4,8
Standby Current-Max 0.005 A
Supply Current-Max 0.3 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for NT5DS64M8BS-6KI

This table gives cross-reference parts and alternative options found for NT5DS64M8BS-6KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5DS64M8BS-6KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NT5DS64M8BT-6KI DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, TSSOP2-66 Nanya Technology Corporation NT5DS64M8BS-6KI vs NT5DS64M8BT-6KI
Part Number Description Manufacturer Compare
NT5DS64M8DS-6KI DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Nanya Technology Corporation NT5DS64M8BS-6KI vs NT5DS64M8DS-6KI
MT46V64M8TG-75LIT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc NT5DS64M8BS-6KI vs MT46V64M8TG-75LIT:D
MT46V64M8P-75ZL:F DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc NT5DS64M8BS-6KI vs MT46V64M8P-75ZL:F
MT46V64M8TG-5B DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc NT5DS64M8BS-6KI vs MT46V64M8TG-5B
HYI25DC512800DE-5A DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG NT5DS64M8BS-6KI vs HYI25DC512800DE-5A
MT46V64M8TG-75ZLAT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc NT5DS64M8BS-6KI vs MT46V64M8TG-75ZLAT:D
MT46V64M8TG-75ZLIT:F DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc NT5DS64M8BS-6KI vs MT46V64M8TG-75ZLIT:F
MT46V64M8P-75ELIT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc NT5DS64M8BS-6KI vs MT46V64M8P-75ELIT:D
NT5DS64M8DS-5T DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Nanya Technology Corporation NT5DS64M8BS-6KI vs NT5DS64M8DS-5T
K4H510838F-LLB30 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor NT5DS64M8BS-6KI vs K4H510838F-LLB30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT5DS64M8BS-6KI by Nanya Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT5DS64M8BS-6KI by Nanya Technology Corporation

Select Manufacturer
Which Manufacturer of NT5DS64M8BS-6KI would you like to use for your alert(s)?
  • Please alert me when NT5DS64M8BS-6KI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NT5DS64M8BS-6KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT5DS64M8BS-6KI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NT5DS64M8BS-6KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT5DS64M8BS-6KI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT5DS64M8BS-6KI by Nanya Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: