There are no models available for this part yet.
Overview of NT5DS64M4BF-75B by Nanya Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NT5DS64M4BF-75B by Nanya Technology Corporation
Part Data Attributes for NT5DS64M4BF-75B by Nanya Technology Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NANYA TECHNOLOGY CORP
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA60,9X12,40/32
|
Pin Count
|
60
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.24
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
0.75 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
I/O Type
|
COMMON
|
Interleaved Burst Length
|
2,4,8
|
JESD-30 Code
|
R-PBGA-B60
|
JESD-609 Code
|
e0
|
Length
|
13 mm
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
DDR1 DRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
60
|
Number of Words
|
67108864 words
|
Number of Words Code
|
64000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64MX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA60,9X12,40/32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
8192
|
Seated Height-Max
|
1.15 mm
|
Self Refresh
|
YES
|
Sequential Burst Length
|
2,4,8
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
8 mm
|
Alternate Parts for NT5DS64M4BF-75B
This table gives cross-reference parts and alternative options found for NT5DS64M4BF-75B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5DS64M4BF-75B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V64M4FG-75Z:C | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | NT5DS64M4BF-75B vs MT46V64M4FG-75Z:C |
MT46V64M4FJ-75LH | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | NT5DS64M4BF-75B vs MT46V64M4FJ-75LH |
HY5DU56422BF-K | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | NT5DS64M4BF-75B vs HY5DU56422BF-K |
MT46V64M4FG-75ZL | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | NT5DS64M4BF-75B vs MT46V64M4FG-75ZL |
HY5DU56422ALF-M | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | NT5DS64M4BF-75B vs HY5DU56422ALF-M |
NT5DS64M4AW-75B | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, CSP-60 | Nanya Technology Corporation | NT5DS64M4BF-75B vs NT5DS64M4AW-75B |
MT46V64M4FJ-75ELH | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | NT5DS64M4BF-75B vs MT46V64M4FJ-75ELH |
HY5DU56422CF-H | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | NT5DS64M4BF-75B vs HY5DU56422CF-H |
MT46V64M4FG-75L | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | NT5DS64M4BF-75B vs MT46V64M4FG-75L |
MT46V64M4FG-75EH | DDR DRAM, 64MX4, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 | Micron Technology Inc | NT5DS64M4BF-75B vs MT46V64M4FG-75EH |