Datasheets
NT5DS32M8CT-6K/6KL by: Nanya Technology Corporation

DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66

Part Details for NT5DS32M8CT-6K/6KL by Nanya Technology Corporation

Overview of NT5DS32M8CT-6K/6KL by Nanya Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for NT5DS32M8CT-6K/6KL

NT5DS32M8CT-6K/6KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NT5DS32M8CT-6K/6KL Part Data Attributes

NT5DS32M8CT-6K/6KL Nanya Technology Corporation
Buy Now Datasheet
Compare Parts:
NT5DS32M8CT-6K/6KL Nanya Technology Corporation DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66
Part Life Cycle Code Obsolete
Ihs Manufacturer NANYA TECHNOLOGY CORP
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 66
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.7 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G66
Length 22.22 mm
Memory Density 268435456 bit
Memory IC Type DDR DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 66
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for NT5DS32M8CT-6K/6KL

This table gives cross-reference parts and alternative options found for NT5DS32M8CT-6K/6KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5DS32M8CT-6K/6KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT46V32M8TG-6RITH 32MX8 DDR DRAM, 0.7ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc NT5DS32M8CT-6K/6KL vs MT46V32M8TG-6RITH
V58C2256804SALI-6 DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc NT5DS32M8CT-6K/6KL vs V58C2256804SALI-6
MT46V32M8TG-6TITH 32MX8 DDR DRAM, 0.7ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc NT5DS32M8CT-6K/6KL vs MT46V32M8TG-6TITH
MT46V32M8P-6RH DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc NT5DS32M8CT-6K/6KL vs MT46V32M8P-6RH
V58C2256804SBLE6 DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, LEAD FREE, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc NT5DS32M8CT-6K/6KL vs V58C2256804SBLE6
EDD2508AJTA-6B DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Elpida Memory Inc NT5DS32M8CT-6K/6KL vs EDD2508AJTA-6B
V58C2256804SCLI6I DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc NT5DS32M8CT-6K/6KL vs V58C2256804SCLI6I
V58C2256804SGLI-6 DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSSOP2-66 ProMOS Technologies Inc NT5DS32M8CT-6K/6KL vs V58C2256804SGLI-6
V58C2256804SCT6I DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc NT5DS32M8CT-6K/6KL vs V58C2256804SCT6I
MT46V32M8P-6TLITH 32MX8 DDR DRAM, 0.7ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc NT5DS32M8CT-6K/6KL vs MT46V32M8P-6TLITH
Part Number Description Manufacturer Compare
K4H560838E-ZCB30 DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor NT5DS32M8CT-6K/6KL vs K4H560838E-ZCB30
NT5DS32M8BS-6KL DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD AND HALOGEN FREE, PLASTIC, TSOP2-66 Nanya Technology Corporation NT5DS32M8CT-6K/6KL vs NT5DS32M8BS-6KL
V58C2256804SHUF6E DDR DRAM, 32MX8, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 ProMOS Technologies Inc NT5DS32M8CT-6K/6KL vs V58C2256804SHUF6E
MT46V32M8P-6RH DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc NT5DS32M8CT-6K/6KL vs MT46V32M8P-6RH
HY5DU56822CLF-J DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc NT5DS32M8CT-6K/6KL vs HY5DU56822CLF-J
MT46V32M8BG-6LITH DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 Micron Technology Inc NT5DS32M8CT-6K/6KL vs MT46V32M8BG-6LITH
V58C2256804SBE6 DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, LEAD FREE, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc NT5DS32M8CT-6K/6KL vs V58C2256804SBE6
HY5DU56822EF-JI DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc NT5DS32M8CT-6K/6KL vs HY5DU56822EF-JI
EDD2508AJTA-6B DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Elpida Memory Inc NT5DS32M8CT-6K/6KL vs EDD2508AJTA-6B
NT5DS32M8DS-5T DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-66 Nanya Technology Corporation NT5DS32M8CT-6K/6KL vs NT5DS32M8DS-5T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT5DS32M8CT-6K/6KL by Nanya Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT5DS32M8CT-6K/6KL by Nanya Technology Corporation

  • Please alert me when NT5DS32M8CT-6K/6KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NT5DS32M8CT-6K/6KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT5DS32M8CT-6K/6KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NT5DS32M8CT-6K/6KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT5DS32M8CT-6K/6KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT5DS32M8CT-6K/6KL by Nanya Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: