Part Details for NT2B79R402F by TT Electronics Resistors
Overview of NT2B79R402F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT2B79R402F
NT2B79R402F CAD Models
NT2B79R402F Part Data Attributes
|
NT2B79R402F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NT2B79R402F
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 0.402ohm, 346.4V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE, SEMI-PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 14.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.402 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 346.4 V |
Alternate Parts for NT2B79R402F
This table gives cross-reference parts and alternative options found for NT2B79R402F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT2B79R402F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89WR402FR | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT2B79R402F vs RWR89WR402FR |
RWR89WR402FS | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT2B79R402F vs RWR89WR402FS |
RWR89WR402FP | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT2B79R402F vs RWR89WR402FP |
RWR89SR402FS | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | NT2B79R402F vs RWR89SR402FS |
T2B79R402FLF | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 346.4V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | NT2B79R402F vs T2B79R402FLF |
RWR89SR402FR | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | NT2B79R402F vs RWR89SR402FR |
RW79UR402F | RESISTOR, WIRE WOUND, 3W, 1%, 650ppm, 0.402ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Resistors | NT2B79R402F vs RW79UR402F |
RWR89WR402FC | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT2B79R402F vs RWR89WR402FC |