Part Details for NT2B79R130B by TT Electronics Resistors
Overview of NT2B79R130B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT2B79R130B
NT2B79R130B CAD Models
NT2B79R130B Part Data Attributes
|
NT2B79R130B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NT2B79R130B
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 0.13ohm, 346.4V, 0.1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE, SEMI-PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 14.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 346.4 V |
Alternate Parts for NT2B79R130B
This table gives cross-reference parts and alternative options found for NT2B79R130B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT2B79R130B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89WR130BC | Fixed Resistor, Wire Wound, 3W, 0.13ohm, 346.4V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT2B79R130B vs RWR89WR130BC |
RWR89SR130BT | Fixed Resistor, Wire Wound, 3W, 0.13ohm, 346.4V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT2B79R130B vs RWR89SR130BT |
NT2B79R130BLF | Fixed Resistor, Wire Wound, 3W, 0.13ohm, 346.4V, 0.1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NT2B79R130B vs NT2B79R130BLF |