Part Details for NT1078R357F by TT Electronics Resistors
Overview of NT1078R357F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT1078R357F
NT1078R357F CAD Models
NT1078R357F Part Data Attributes
|
NT1078R357F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NT1078R357F
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 0.357ohm, 1732V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE, SEMI-PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.357 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1732 V |
Alternate Parts for NT1078R357F
This table gives cross-reference parts and alternative options found for NT1078R357F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT1078R357F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78WR357FC | Fixed Resistor, Wire Wound, 10W, 0.357ohm, 1732V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1078R357F vs RWR78WR357FC |
RWR78WR357FS | Fixed Resistor, Wire Wound, 10W, 0.357ohm, 1732V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1078R357F vs RWR78WR357FS |
RWR78SR357FM | Fixed Resistor, Wire Wound, 10W, 0.357ohm, 1732V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1078R357F vs RWR78SR357FM |
T1078R357F | Fixed Resistor, Wire Wound, 10W, 0.357ohm, 1732V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | NT1078R357F vs T1078R357F |
RW78UR357F | Fixed Resistor, Wire Wound, 10W, 0.357ohm, 1732V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1078R357F vs RW78UR357F |
T1078R357FLF | Fixed Resistor, Wire Wound, 10W, 0.357ohm, 1732V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NT1078R357F vs T1078R357FLF |
RWR78WR357FP | Fixed Resistor, Wire Wound, 10W, 0.357ohm, 1732V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1078R357F vs RWR78WR357FP |
RWR78WR357FR | Fixed Resistor, Wire Wound, 10W, 0.357ohm, 1732V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | NT1078R357F vs RWR78WR357FR |