Part Details for NT10782R94B by TT Electronics Resistors
Overview of NT10782R94B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT10782R94B
NT10782R94B CAD Models
NT10782R94B Part Data Attributes
|
NT10782R94B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NT10782R94B
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE, SEMI-PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 2.94 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 1732 V |
Alternate Parts for NT10782R94B
This table gives cross-reference parts and alternative options found for NT10782R94B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT10782R94B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T10782R94B | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | NT10782R94B vs T10782R94B |
RWR78S2R94BC | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | NT10782R94B vs RWR78S2R94BC |
T10782R940.1%LF | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NT10782R94B vs T10782R940.1%LF |
RWR78S2R94BM | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | NT10782R94B vs RWR78S2R94BM |
RWR78S2R94BP | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | NT10782R94B vs RWR78S2R94BP |
RWR78W2R94BC | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | NT10782R94B vs RWR78W2R94BC |
RW78U2R94B | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | NT10782R94B vs RW78U2R94B |
RWR78S2R94BT | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | NT10782R94B vs RWR78S2R94BT |
RWR78W2R94BT | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | NT10782R94B vs RWR78W2R94BT |
T10782R94BLF | Fixed Resistor, Wire Wound, 10W, 2.94ohm, 1732V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NT10782R94B vs T10782R94BLF |