Datasheets
NSWT50JB5R60 by: SEI Stackpole Electronics Inc

RESISTOR, WIRE WOUND

Part Details for NSWT50JB5R60 by SEI Stackpole Electronics Inc

Overview of NSWT50JB5R60 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NSWT50JB5R60

NSWT50JB5R60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NSWT50JB5R60 Part Data Attributes

NSWT50JB5R60 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NSWT50JB5R60 SEI Stackpole Electronics Inc RESISTOR, WIRE WOUND
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description Screw Ends,
Reach Compliance Code compliant
Construction Tubular
Manufacturer Series SWT
Package Diameter 14.3 mm
Package Length 102 mm
Package Shape TUBULAR PACKAGE
Package Style Screw Ends
Packing Method Bulk
Rated Power Dissipation (P) 50 W
Resistance 5.6 Ω
Resistor Type FIXED RESISTOR
Series SWT
Technology WIRE WOUND
Terminal Finish NOT SPECIFIED
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSWT50JB5R60 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSWT50JB5R60 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NSWT50JB5R60 would you like to use for your alert(s)?
  • Please alert me when NSWT50JB5R60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSWT50JB5R60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSWT50JB5R60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSWT50JB5R60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSWT50JB5R60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSWT50JB5R60 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: