Part Details for NSWC393J100TRD1F by NIC Components Corp
Overview of NSWC393J100TRD1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSWC393J100TRD1F
NSWC393J100TRD1F CAD Models
NSWC393J100TRD1F Part Data Attributes
|
NSWC393J100TRD1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSWC393J100TRD1F
NIC Components Corp
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.039uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1913 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.4 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1913 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |