Part Details for NSWC102J100TRB2F by NIC Components Corp
Results Overview of NSWC102J100TRB2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSWC102J100TRB2F Information
NSWC102J100TRB2F by NIC Components Corp is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NSWC102J100TRB2F
NSWC102J100TRB2F CAD Models
NSWC102J100TRB2F Part Data Attributes
|
NSWC102J100TRB2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSWC102J100TRB2F
NIC Components Corp
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.1 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |