-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 mA, 30 V, Schottky Barrier Diode Automotive Standard, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1471
|
Newark | Schottky Rect, Single, 40V, Sod523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):30Ma, Forward Voltage Vf Max:370Mv, Forward Surge Current Ifsm Max:500Ma, Operating Temperature Rohs Compliant: Yes |Onsemi NSVRB751S40T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10695 |
|
$0.0480 / $0.2230 | Buy Now |
DISTI #
79AH5545
|
Newark | Ss 40V Shtky Sod523 Rohs Compliant: Yes |Onsemi NSVRB751S40T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0240 | Buy Now |
DISTI #
45Y1539
|
Newark | Ss 40V Shtky Sod523/ Reel Rohs Compliant: Yes |Onsemi NSVRB751S40T1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0260 | Buy Now |
DISTI #
NSVRB751S40T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 30MA SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
17707 In Stock |
|
$0.0208 / $0.2000 | Buy Now |
DISTI #
NSVRB751S40T1G
|
Avnet Americas | Diode Schottky Barrier Diode 40V 0.03A 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSVRB751S40T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
NSVRB751S40T1G
|
Avnet Americas | Diode Schottky Barrier Diode 40V 0.03A 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSVRB751S40T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
863-NSVRB751S40T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS 40V SHTKY SOD523 RoHS: Compliant | 9641 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
V72:2272_07277765
|
Arrow Electronics | Diode Schottky 40V 0.03A Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 Container: Cut Strips | Americas - 32819 |
|
Buy Now | |
DISTI #
A03:0893_06515588
|
Arrow Electronics | Diode Schottky 40V 0.03A Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2414 | Asia - 3000 |
|
$0.0191 / $0.0215 | Buy Now |
|
Future Electronics | NSVRB751 Series, Schottky Diodes 40V, SOD523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 120000Reel |
|
$0.0204 / $0.0233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVRB751S40T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVRB751S40T1G
onsemi
30 mA, 30 V, Schottky Barrier Diode Automotive Standard, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |