Part Details for NSVMUN5332DW1T3G by onsemi
Overview of NSVMUN5332DW1T3G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVMUN5332DW1T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3784
|
Newark | Complementary Bipolar Digital Transistor (Brt)/ Reel |Onsemi NSVMUN5332DW1T3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
2832-NSVMUN5332DW1T3G-ND
|
DigiKey | COMPLEMENTARY BIPOLAR DIGITAL TR Min Qty: 100000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0071 | Buy Now |
DISTI #
488-NSVMUN5332DW1T3GCT-ND
|
DigiKey | TRANS PREBIAS NPN/PNP 50V SC88 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 / $0.1900 | Buy Now |
DISTI #
NSVMUN5332DW1T3G
|
Avnet Americas | SS SC88 BR XSTR NPN 50V - Tape and Reel (Alt: NSVMUN5332DW1T3G) RoHS: Compliant Min Qty: 83334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 100000 Partner Stock |
|
$0.0074 / $0.0082 | Buy Now |
DISTI #
NSVMUN5332DW1T3G
|
Avnet Americas | SS SC88 BR XSTR NPN 50V - Tape and Reel (Alt: NSVMUN5332DW1T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0317 / $0.0348 | Buy Now |
DISTI #
863-NSVMUN5332DW1T3G
|
Mouser Electronics | Digital Transistors Complementary Bipolar Digital Transistor (BRT) RoHS: Compliant | 0 |
|
$0.0320 / $0.1900 | Order Now |
|
Onlinecomponents.com | Complementary Bipolar Digital Transistor (BRT) | 0 |
|
$0.0302 / $0.0346 | Buy Now |
DISTI #
NSVMUN5332DW1T3G
|
Avnet Silica | (Alt: NSVMUN5332DW1T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 100000 |
|
RFQ |
Part Details for NSVMUN5332DW1T3G
NSVMUN5332DW1T3G CAD Models
NSVMUN5332DW1T3G Part Data Attributes
|
NSVMUN5332DW1T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMUN5332DW1T3G
onsemi
Complementary Bipolar Digital Transistor (BRT), SC-88-6 / SC-70-6 / SOT-363-6, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Package Description | SC-88, SC-70, SOT-363, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.385 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |