Part Details for NSVMMBT5087LT3G by onsemi
Overview of NSVMMBT5087LT3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVMMBT5087LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4349
|
Newark | Pnp Bipolar Transistor/ Reel |Onsemi NSVMMBT5087LT3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0320 | Buy Now |
DISTI #
NSVMMBT5087LT3G-ND
|
DigiKey | TRANS PNP 50V 0.05A SOT23-3 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 / $0.0303 | Buy Now |
DISTI #
NSVMMBT5087LT3G
|
Avnet Americas | Trans GP BJT PNP 50V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBT5087LT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 / $0.0235 | Buy Now |
DISTI #
863-NSVMMBT5087LT3G
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT23 LN XSTR PNP 50V RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
|
Onlinecomponents.com | PNP Bipolar Transistor | 0 |
|
$0.0207 / $0.0237 | Buy Now |
DISTI #
NSVMMBT5087LT3G
|
Avnet Silica | (Alt: NSVMMBT5087LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NSVMMBT5087LT3G
NSVMMBT5087LT3G CAD Models
NSVMMBT5087LT3G Part Data Attributes
|
NSVMMBT5087LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBT5087LT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |