Part Details for NSVEMT1DXV6T1G by onsemi
Overview of NSVEMT1DXV6T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVEMT1DXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1528
|
Newark | Trans Array, Dual Pnp, 60V, 0.1A, Sot563, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:60V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma Rohs Compliant: Yes |Onsemi NSVEMT1DXV6T1G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1100 | Buy Now |
DISTI #
488-NSVEMT1DXV6T1GCT-ND
|
DigiKey | TRANS 2PNP 60V 0.1A SOT563 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0606 / $0.3100 | Buy Now |
DISTI #
NSVEMT1DXV6T1G
|
Avnet Americas | Trans GP BJT PNP 60V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSVEMT1DXV6T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0616 / $0.0660 | Buy Now |
DISTI #
863-NSVEMT1DXV6T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS DUAL PURPOSE TRAN RoHS: Compliant | 4000 |
|
$0.0600 / $0.4300 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS DUAL PURPOSE TRAN RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0623 / $0.0656 | Buy Now |
|
Onlinecomponents.com | Dual PNP Bipolar Transistor | 0 |
|
$0.0572 / $0.0664 | Buy Now |
|
Rochester Electronics | EMT SERIES - Dual PNP Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$0.0573 / $0.0674 | Buy Now |
DISTI #
NSVEMT1DXV6T1G
|
Avnet Silica | (Alt: NSVEMT1DXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVEMT1DXV6T1G
|
EBV Elektronik | (Alt: NSVEMT1DXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSVEMT1DXV6T1G
NSVEMT1DXV6T1G CAD Models
NSVEMT1DXV6T1G Part Data Attributes
|
NSVEMT1DXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVEMT1DXV6T1G
onsemi
Dual PNP Bipolar Transistor, SOT-563, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563 | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for NSVEMT1DXV6T1G
This table gives cross-reference parts and alternative options found for NSVEMT1DXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVEMT1DXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVEMT1DXV6T5G | Dual PNP Bipolar Transistor, SOT-563, 8000-REEL, Automotive Qualified | onsemi | NSVEMT1DXV6T1G vs NSVEMT1DXV6T5G |