Part Details for NSVBC818-40LT1G by onsemi
Overview of NSVBC818-40LT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVBC818-40LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8050
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi NSVBC818-40LT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
488-NSVBC818-40LT1GCT-ND
|
DigiKey | TRANS NPN 25V 0.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0344 / $0.2000 | Buy Now |
DISTI #
NSVBC818-40LT1G
|
Avnet Americas | Trans GP NPN 25V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC818-40LT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
RFQ | |
DISTI #
863-NSVBC818-40LT1G
|
Mouser Electronics | Bipolar Transistors - BJT NPN Bipolar Transistor RoHS: Compliant | 2875 |
|
$0.0350 / $0.3500 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Transistor | 0 |
|
$0.0329 / $0.0393 | Buy Now |
DISTI #
NSVBC818-40LT1G
|
Avnet Silica | Trans GP NPN 25V 0.5A 3-Pin SOT-23 T/R (Alt: NSVBC818-40LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 60000 |
|
RFQ |
Part Details for NSVBC818-40LT1G
NSVBC818-40LT1G CAD Models
NSVBC818-40LT1G Part Data Attributes
|
NSVBC818-40LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC818-40LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |