-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A, 40 V Low VCE(sat) NPN Power Bipolar Junction Transistor AEC-Q101 Qualified, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6729
|
Newark | Npn 40V Low Sat Sot223 Bp/ Reel Rohs Compliant: Yes |Onsemi NSV40301MZ4T1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
NSV40301MZ4T1GOSCT-ND
|
DigiKey | TRANS NPN 40V 3A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73 In Stock |
|
$0.2117 / $0.6400 | Buy Now |
DISTI #
NSV40301MZ4T1G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSV40301MZ4T1G) RoHS: Compliant Min Qty: 1476 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 41000 Partner Stock |
|
$0.2101 / $0.2507 | Buy Now |
DISTI #
NSV40301MZ4T1G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSV40301MZ4T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 13000 Factory Stock |
|
$0.2101 / $0.2507 | Buy Now |
DISTI #
863-NSV40301MZ4T1G
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40V LOW SAT BP RoHS: Compliant | 151 |
|
$0.2110 / $0.5700 | Buy Now |
|
Future Electronics | NSV40301 Series NPN 40 V 3 A SMT Bipolar Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | NSV40301 Series NPN 40 V 3 A SMT Bipolar Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | NSV40301 Series NPN 40 V 3 A SMT Bipolar Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Onlinecomponents.com | 3.0 A, 40 V Low VCE(sat) NPN Power Bipolar Junction Transistor AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.2067 / $0.2352 | Buy Now |
DISTI #
78445569
|
Verical | Trans GP BJT NPN 40V 3A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R Min Qty: 29 Package Multiple: 1 Date Code: 1702 | Americas - 1515 |
|
$0.4199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSV40301MZ4T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV40301MZ4T1G
onsemi
3.0 A, 40 V Low VCE(sat) NPN Power Bipolar Junction Transistor AEC-Q101 Qualified, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |