Part Details for NSTEW752M100V52X54XF by NIC Components Corp
Overview of NSTEW752M100V52X54XF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSTEW752M100V52X54XF
NSTEW752M100V52X54XF CAD Models
NSTEW752M100V52X54XF Part Data Attributes
|
NSTEW752M100V52X54XF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSTEW752M100V52X54XF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 7500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 52 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 54 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 21.9 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for NSTEW752M100V52X54XF
This table gives cross-reference parts and alternative options found for NSTEW752M100V52X54XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTEW752M100V52X54XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTEW752M100V52X54M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 7500uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54M |
NSTEW752M100V52X54MF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 7500uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54MF |
NSTEW752M100V52X54HF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54HF |
NSTEW752M100V52X54X | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54X |
NSTEW752M100V52X54F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 7500uF, CHASSIS MOUNT | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54F |
NSTEW752M100V52X54H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54H |
NSTEW752M100V52X54 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 7500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54 |
NSTEW752M100V52X54Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54Y |
NSTEW752M100V52X54LF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54LF |
NSTEW752M100V52X54L | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, | NIC Components Corp | NSTEW752M100V52X54XF vs NSTEW752M100V52X54L |