NSTEW752M100V52X54F
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 7500uF, CHASSIS MOUNT

Overview of NSTEW752M100V52X54F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NSTEW752M100V52X54F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSTEW752M100V52X54F by NIC Components Corp

NSTEW752M100V52X54F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
7500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
52 mm
Dielectric Material
ALUMINUM (WET)
ESR
39.3 mΩ
JESD-609 Code
e3
Leakage Current
2.59806 mA
Length
54 mm
Manufacturer Series
NSTEW
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
6100 mA
Series
NSTEW(100V)
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
21.9 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. NSTEW752M100V52X54F
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 7500uF, CHASSIS MOUNT
    VS

Alternate Parts for NSTEW752M100V52X54F

This table gives cross-reference parts and alternative options found for NSTEW752M100V52X54F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTEW752M100V52X54F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSTEW752M100V52X54M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 7500uF, CHASSIS MOUNT, RADIAL LEADED NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54M
NSTEW752M100V52X54MF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 7500uF, CHASSIS MOUNT, RADIAL LEADED NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54MF
NSTEW752M100V52X54HF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54HF
NSTEW752M100V52X54X Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54X
NSTEW752M100V52X54XF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54XF
NSTEW752M100V52X54H Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54H
NSTEW752M100V52X54 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 7500uF, CHASSIS MOUNT, RADIAL LEADED, CAN NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54
NSTEW752M100V52X54Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54Y
NSTEW752M100V52X54LF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54LF
NSTEW752M100V52X54L Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 7500uF, NIC Components Corp NSTEW752M100V52X54F vs NSTEW752M100V52X54L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSTEW752M100V52X54F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSTEW752M100V52X54F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NSTEW752M100V52X54F would you like to use for your alert(s)?
  • Please alert me when NSTEW752M100V52X54F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSTEW752M100V52X54F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSTEW752M100V52X54F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSTEW752M100V52X54F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSTEW752M100V52X54F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSTEW752M100V52X54F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: