Part Details for NSTEW473M63V64X79F by NIC Components Corp
Overview of NSTEW473M63V64X79F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSTEW473M63V64X79F
NSTEW473M63V64X79F CAD Models
NSTEW473M63V64X79F Part Data Attributes
|
NSTEW473M63V64X79F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSTEW473M63V64X79F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47000uF, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10.1 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 5.1621 mA | |
Length | 79 mm | |
Manufacturer Series | NSTEW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 14900 mA | |
Series | NSTEW(250V) | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for NSTEW473M63V64X79F
This table gives cross-reference parts and alternative options found for NSTEW473M63V64X79F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTEW473M63V64X79F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTEW473M63V64X79 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | NIC Components Corp | NSTEW473M63V64X79F vs NSTEW473M63V64X79 |
NSTEW473M63V64X79MF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47000uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTEW473M63V64X79F vs NSTEW473M63V64X79MF |
NSTEW473M63V64X79M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47000uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTEW473M63V64X79F vs NSTEW473M63V64X79M |