Part Details for NSTEW223M100V64X92JF by NIC Components Corp
Overview of NSTEW223M100V64X92JF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSTEW223M100V64X92JF
NSTEW223M100V64X92JF CAD Models
NSTEW223M100V64X92JF Part Data Attributes
|
NSTEW223M100V64X92JF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSTEW223M100V64X92JF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for NSTEW223M100V64X92JF
This table gives cross-reference parts and alternative options found for NSTEW223M100V64X92JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTEW223M100V64X92JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTEW223M100V64X92YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF, | NIC Components Corp | NSTEW223M100V64X92JF vs NSTEW223M100V64X92YF |
NSTEW223M100V64X92H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF, | NIC Components Corp | NSTEW223M100V64X92JF vs NSTEW223M100V64X92H |
NSTEW223M100V64X92MF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22000uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTEW223M100V64X92JF vs NSTEW223M100V64X92MF |
NSTEW223M100V64X92 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | NIC Components Corp | NSTEW223M100V64X92JF vs NSTEW223M100V64X92 |
NSTEW223M100V64X92J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF, | NIC Components Corp | NSTEW223M100V64X92JF vs NSTEW223M100V64X92J |
NSTEW223M100V64X92Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF, | NIC Components Corp | NSTEW223M100V64X92JF vs NSTEW223M100V64X92Y |
NSTEW223M100V64X92F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22000uF, CHASSIS MOUNT | NIC Components Corp | NSTEW223M100V64X92JF vs NSTEW223M100V64X92F |