Datasheets
NSTEW223M100V64X92 by: NIC Components Corp

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22000uF, CHASSIS MOUNT, RADIAL LEADED, CAN

Part Details for NSTEW223M100V64X92 by NIC Components Corp

Overview of NSTEW223M100V64X92 by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for NSTEW223M100V64X92

NSTEW223M100V64X92 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NSTEW223M100V64X92 Part Data Attributes

NSTEW223M100V64X92 NIC Components Corp
Buy Now Datasheet
Compare Parts:
NSTEW223M100V64X92 NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64 mm
Dielectric Material ALUMINUM (WET)
ESR 16.7 mΩ
JESD-609 Code e0
Leakage Current 4.449719 mA
Length 92 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 13000 mA
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 28.6 mm
Terminal Shape BINDING POST

Alternate Parts for NSTEW223M100V64X92

This table gives cross-reference parts and alternative options found for NSTEW223M100V64X92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTEW223M100V64X92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NSTEW223M100V64X92YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF, NIC Components Corp NSTEW223M100V64X92 vs NSTEW223M100V64X92YF
NSTEW223M100V64X92H Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF, NIC Components Corp NSTEW223M100V64X92 vs NSTEW223M100V64X92H
NSTEW223M100V64X92MF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22000uF, CHASSIS MOUNT, RADIAL LEADED NIC Components Corp NSTEW223M100V64X92 vs NSTEW223M100V64X92MF
NSTEW223M100V64X92J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF, NIC Components Corp NSTEW223M100V64X92 vs NSTEW223M100V64X92J
NSTEW223M100V64X92JF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF, NIC Components Corp NSTEW223M100V64X92 vs NSTEW223M100V64X92JF
NSTEW223M100V64X92Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22000uF, NIC Components Corp NSTEW223M100V64X92 vs NSTEW223M100V64X92Y
NSTEW223M100V64X92F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22000uF, CHASSIS MOUNT NIC Components Corp NSTEW223M100V64X92 vs NSTEW223M100V64X92F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSTEW223M100V64X92 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSTEW223M100V64X92 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NSTEW223M100V64X92 would you like to use for your alert(s)?
  • Please alert me when NSTEW223M100V64X92 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSTEW223M100V64X92 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSTEW223M100V64X92 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSTEW223M100V64X92 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSTEW223M100V64X92.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSTEW223M100V64X92 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: