Part Details for NSTEW182M450V64X92MF by NIC Components Corp
Overview of NSTEW182M450V64X92MF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSTEW182M450V64X92MF
NSTEW182M450V64X92MF CAD Models
NSTEW182M450V64X92MF Part Data Attributes
|
NSTEW182M450V64X92MF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSTEW182M450V64X92MF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1800uF, CHASSIS MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 82 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.7 mA | |
Length | 92 mm | |
Manufacturer Series | NSTEW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4300 mA | |
Series | NSTEW(450V) | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for NSTEW182M450V64X92MF
This table gives cross-reference parts and alternative options found for NSTEW182M450V64X92MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTEW182M450V64X92MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTEW182M450V64X92LF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92LF |
NSTEW182M450V64X92F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1800uF, CHASSIS MOUNT | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92F |
NSTEW182M450V64X92J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92J |
NSTEW182M450V64X92H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92H |
NSTEW182M450V64X92Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92Y |
NSTEW182M450V64X92HF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92HF |
NSTEW182M450V64X92M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1800uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92M |
NSTEW182M450V64X92 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1800uF, CHASSIS MOUNT, RADIAL LEADED, CAN | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92 |
NSTEW182M450V64X92L | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92L |
NSTEW182M450V64X92X | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NSTEW182M450V64X92MF vs NSTEW182M450V64X92X |