Part Details for NSTE473M63V52X104XF by NIC Components Corp
Overview of NSTE473M63V52X104XF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSTE473M63V52X104XF
NSTE473M63V52X104XF CAD Models
NSTE473M63V52X104XF Part Data Attributes
|
NSTE473M63V52X104XF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSTE473M63V52X104XF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 52 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 5.16227 mA | |
Length | 104 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 21.9 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for NSTE473M63V52X104XF
This table gives cross-reference parts and alternative options found for NSTE473M63V52X104XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTE473M63V52X104XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTE473M63V52X104Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47000uF, | NIC Components Corp | NSTE473M63V52X104XF vs NSTE473M63V52X104Y |
NSTE473M63V52X104M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47000uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTE473M63V52X104XF vs NSTE473M63V52X104M |
NSTE473M63V52X104LF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47000uF, | NIC Components Corp | NSTE473M63V52X104XF vs NSTE473M63V52X104LF |
NSTE473M63V52X104YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47000uF, | NIC Components Corp | NSTE473M63V52X104XF vs NSTE473M63V52X104YF |
NSTE473M63V52X104 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47000uF, CHASSIS MOUNT, RADIAL LEADED | NIC Components Corp | NSTE473M63V52X104XF vs NSTE473M63V52X104 |
NSTE473M63V52X104L | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47000uF, | NIC Components Corp | NSTE473M63V52X104XF vs NSTE473M63V52X104L |
NSTE473M63V52X104JF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47000uF, | NIC Components Corp | NSTE473M63V52X104XF vs NSTE473M63V52X104JF |
NSTE473M63V52X104H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47000uF, | NIC Components Corp | NSTE473M63V52X104XF vs NSTE473M63V52X104H |
NSTE473M63V52X104HF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47000uF, | NIC Components Corp | NSTE473M63V52X104XF vs NSTE473M63V52X104HF |