Part Details for NST3946DXV6T5G by onsemi
Overview of NST3946DXV6T5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NST3946DXV6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2381
|
Newark | Bipolar Transistor, Npn & Pnp, 40V, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:40V, Continuous Collector Current Npn:200Ma, Power Dissipation Npn:500Mw Rohs Compliant: Yes |Onsemi NST3946DXV6T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NST3946DXV6T5G
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NST3946DXV6T5G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 62 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NST3946DXV6 - Dual NPN/PNP Bipolar Transistors ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62 |
|
$0.0677 / $0.0796 | Buy Now |
|
Flip Electronics | Stock, ship today | 7775 |
|
RFQ |
Part Details for NST3946DXV6T5G
NST3946DXV6T5G CAD Models
NST3946DXV6T5G Part Data Attributes
|
NST3946DXV6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NST3946DXV6T5G
onsemi
Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for NST3946DXV6T5G
This table gives cross-reference parts and alternative options found for NST3946DXV6T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NST3946DXV6T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NST3946DXV6T1G | Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL | onsemi | NST3946DXV6T5G vs NST3946DXV6T1G |