NST2025A
Description: Rectifier Diode, Schottky, 20A, 25V V(RRM),

Overview of NST2025A by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for NST2025A by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NST2025A by Lite-On Semiconductor Corporation

NST2025A
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.86 V
Non-rep Pk Forward Current-Max
250 A
Operating Temperature-Max
150 °C
Output Current-Max
20 A
Rep Pk Reverse Voltage-Max
25 V
Surface Mount
NO
Technology
SCHOTTKY
Want to compare parts?
  1. NST2025A
    Lite-On Semiconductor Corporation
    Rectifier Diode, Schottky, 20A, 25V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NST2025A by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NST2025A by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NST2025A would you like to use for your alert(s)?
  • Please alert me when NST2025A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NST2025A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NST2025A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NST2025A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NST2025A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NST2025A by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: