Part Details for NSS40601CF8T1G by Rochester Electronics LLC
Overview of NSS40601CF8T1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSS40601CF8T1G
NSS40601CF8T1G CAD Models
NSS40601CF8T1G Part Data Attributes
|
NSS40601CF8T1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NSS40601CF8T1G
Rochester Electronics LLC
6000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, MINIATURE, CASE 1206A-03, CHIPFET-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, MINIATURE, CASE 1206A-03, CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 1206A-03 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
Turn-off Time-Max (toff) | 1530 ns | |
Turn-on Time-Max (ton) | 240 ns |
Alternate Parts for NSS40601CF8T1G
This table gives cross-reference parts and alternative options found for NSS40601CF8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS40601CF8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSS40601CF8T1G | Low VCE(sat) Transistor, NPN, 40 V, 6.0 A, ChipFET, 3000-REEL | onsemi | NSS40601CF8T1G vs NSS40601CF8T1G |