Part Details for NSS40301MZ4T1G by onsemi
Overview of NSS40301MZ4T1G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSS40301MZ4T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9899
|
Newark | Bipolar Transistor, Npn, 40V, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSS40301MZ4T1G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2480 | Buy Now |
DISTI #
NSS40301MZ4T1GOSCT-ND
|
DigiKey | TRANS NPN 40V 3A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6299 In Stock |
|
$0.1507 / $0.8200 | Buy Now |
DISTI #
NSS40301MZ4T1G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSS40301MZ4T1G) RoHS: Compliant Min Qty: 2073 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10300 Partner Stock |
|
RFQ | |
DISTI #
NSS40301MZ4T1G
|
Avnet Americas | Trans GP BJT NPN 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSS40301MZ4T1G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1495 / $0.1785 | Buy Now |
DISTI #
863-NSS40301MZ4T1G
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40V LOW SAT BP RoHS: Compliant | 6699 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
70341274
|
RS | ON Semi NSS40301MZ4T1G NPN Bipolar Transistor, 3 A, 40 V SOT-223 | ON Semiconductor NSS40301MZ4T1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.3010 | RFQ |
|
Future Electronics | NSS Series 40 V 3 A Surface Mount Low Vce NPN Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.1520 / $0.1660 | Buy Now |
|
Future Electronics | NSS Series 40 V 3 A Surface Mount Low Vce NPN Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1610 | Buy Now |
|
Onlinecomponents.com | 3.0 A, 40 V Low VCE(sat) NPN Power Bipolar Junction Transistor RoHS: Compliant | 0 |
|
$0.1458 / $0.1674 | Buy Now |
DISTI #
79323554
|
Verical | Trans GP BJT NPN 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 1000 |
|
$0.1497 / $0.1836 | Buy Now |
Part Details for NSS40301MZ4T1G
NSS40301MZ4T1G CAD Models
NSS40301MZ4T1G Part Data Attributes
|
NSS40301MZ4T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS40301MZ4T1G
onsemi
3.0 A, 40 V Low VCE(sat) NPN Power Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 215 MHz |
Alternate Parts for NSS40301MZ4T1G
This table gives cross-reference parts and alternative options found for NSS40301MZ4T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSS40301MZ4T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSS40301MZ4T3G | 3.0 A, 40 V Low VCE(sat) NPN Power Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | NSS40301MZ4T1G vs NSS40301MZ4T3G |