Part Details for NSS12100XV6T1G by onsemi
Overview of NSS12100XV6T1G by onsemi
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NSS12100XV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2679
|
Newark | Bipolar Transistor, Pnp, -12V, Sot-563, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:12V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NSS12100XV6T1G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1550 | Buy Now |
DISTI #
09R9614
|
Newark | Bipolar Transistor, Pnp, -12V, Sot-563, Transistor Polarity:Pnp, Collector Emitter Voltage Max:12V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NSS12100XV6T1G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 | Buy Now |
DISTI #
NSS12100XV6T1GOSCT-ND
|
DigiKey | TRANS PNP 12V 1A SOT563 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8338 In Stock |
|
$0.1205 / $0.5200 | Buy Now |
DISTI #
NSS12100XV6T1G
|
Avnet Americas | Trans GP BJT PNP 12V 1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSS12100XV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1224 / $0.1311 | Buy Now |
DISTI #
NSS12100XV6T1G
|
Avnet Americas | Trans GP BJT PNP 12V 1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSS12100XV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NSS12100XV6T1G
|
Mouser Electronics | Bipolar Transistors - BJT 12V PNP LOW VCE(SAT) XTR RoHS: Compliant | 11045 |
|
$0.1380 / $0.4200 | Buy Now |
DISTI #
V36:1790_07277225
|
Arrow Electronics | Trans GP BJT PNP 12V 1A 500mW 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2430 | Americas - 32000 |
|
$0.1156 / $0.1254 | Buy Now |
DISTI #
P40:2555_24093328
|
Arrow Electronics | Trans GP BJT PNP 12V 1A 500mW 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Europe - 8000 |
|
$0.1042 / $0.3206 | Buy Now |
DISTI #
V72:2272_07277225
|
Arrow Electronics | Trans GP BJT PNP 12V 1A 500mW 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2204 Container: Cut Strips | Americas - 96 |
|
$0.1294 / $0.2188 | Buy Now |
|
Future Electronics | NSS12100XV6T1G Series PNP 12 V 1 A Surface Mount Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 68000Reel |
|
$0.1100 / $0.1170 | Buy Now |
Part Details for NSS12100XV6T1G
NSS12100XV6T1G CAD Models
NSS12100XV6T1G Part Data Attributes
|
NSS12100XV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS12100XV6T1G
onsemi
Low VCE(sat) Transistor, PNP, 12 V, 1.0 A, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |