Part Details for NSRN4R7M50V6.3X5TRF by NIC Components Corp
Overview of NSRN4R7M50V6.3X5TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSRN4R7M50V6.3X5TRF
NSRN4R7M50V6.3X5TRF CAD Models
NSRN4R7M50V6.3X5TRF Part Data Attributes
|
NSRN4R7M50V6.3X5TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSRN4R7M50V6.3X5TRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53000 mΩ | |
Leakage Current | 0.01305 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Shape | WIRE |
Alternate Parts for NSRN4R7M50V6.3X5TRF
This table gives cross-reference parts and alternative options found for NSRN4R7M50V6.3X5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRN4R7M50V6.3X5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR050M4R70BZS-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | NSRN4R7M50V6.3X5TRF vs SR050M4R70BZS-1625 |
50MS54.7MCA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NSRN4R7M50V6.3X5TRF vs 50MS54.7MCA5X5 |
UVR1H4R7MDA6TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | NSRN4R7M50V6.3X5TRF vs UVR1H4R7MDA6TP |
CESSM1H4R7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Chemi-Con | NSRN4R7M50V6.3X5TRF vs CESSM1H4R7 |
50ME4.7SWB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MMH, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NSRN4R7M50V6.3X5TRF vs 50ME4.7SWB |
UVR1H4R7MDT6 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NSRN4R7M50V6.3X5TRF vs UVR1H4R7MDT6 |
USA1H4R7MDA1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NSRN4R7M50V6.3X5TRF vs USA1H4R7MDA1BB |
1NE1HAB475MA56L005 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | NSRN4R7M50V6.3X5TRF vs 1NE1HAB475MA56L005 |
ECEA504R7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NSRN4R7M50V6.3X5TRF vs ECEA504R7 |
50BIW4.7MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount | Rubycon Corporation | NSRN4R7M50V6.3X5TRF vs 50BIW4.7MFA8X11.5 |