Part Details for NSRN4R7M50V6.3X5TBF by NIC Components Corp
Overview of NSRN4R7M50V6.3X5TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSRN4R7M50V6.3X5TBF
NSRN4R7M50V6.3X5TBF CAD Models
NSRN4R7M50V6.3X5TBF Part Data Attributes
|
NSRN4R7M50V6.3X5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSRN4R7M50V6.3X5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53000 mΩ | |
Leakage Current | 0.0131 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NSRN4R7M50V6.3X5TBF
This table gives cross-reference parts and alternative options found for NSRN4R7M50V6.3X5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRN4R7M50V6.3X5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM4R7M50TB6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | NSRN4R7M50V6.3X5TBF vs RM4R7M50TB6.3X5 |
84R7LFMAA05MP07A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5TBF vs 84R7LFMAA05MP07A |
84R7LFMAA05MPN0A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5TBF vs 84R7LFMAA05MPN0A |
84R7LFMAA05MP00A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5TBF vs 84R7LFMAA05MP00A |
84R7LFMAA05MPN7J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5TBF vs 84R7LFMAA05MPN7J |
84R7LFMAA05MPN7P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5TBF vs 84R7LFMAA05MPN7P |
RM4R7M50TB16.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | NSRN4R7M50V6.3X5TBF vs RM4R7M50TB16.3X5 |
RM4R7M50CF36.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | NSRN4R7M50V6.3X5TBF vs RM4R7M50CF36.3X5 |
84R7LFMAA05MP00D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5TBF vs 84R7LFMAA05MP00D |
84R7LFMAA05MP05D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5TBF vs 84R7LFMAA05MP05D |