Part Details for NSRN4R7M50V6.3X5F1F by NIC Components Corp
Overview of NSRN4R7M50V6.3X5F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSRN4R7M50V6.3X5F1F
NSRN4R7M50V6.3X5F1F CAD Models
NSRN4R7M50V6.3X5F1F Part Data Attributes
|
NSRN4R7M50V6.3X5F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSRN4R7M50V6.3X5F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53000 mΩ | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NSRN4R7M50V6.3X5F1F
This table gives cross-reference parts and alternative options found for NSRN4R7M50V6.3X5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRN4R7M50V6.3X5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LFMAA05MP01M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MP01M |
84R7LFMAA05MPN1D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MPN1D |
RM4R7M50TB16.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | NSRN4R7M50V6.3X5F1F vs RM4R7M50TB16.3X5 |
84R7LFMAA05MP00C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MP00C |
NSRN4R7M50V6.3X5TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NSRN4R7M50V6.3X5F1F vs NSRN4R7M50V6.3X5TBNF |
84R7LFMAA05MP07J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MP07J |
NSRN4R7M50V6.3X5SPF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NSRN4R7M50V6.3X5F1F vs NSRN4R7M50V6.3X5SPF |
84R7LFMAA05MPN1N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MPN1N |
84R7LFMAA05MP04E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MP04E |
84R7LFMAA05MP07N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MP07N |