NSRN4R7M50V6.3X5F1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of NSRN4R7M50V6.3X5F1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NSRN4R7M50V6.3X5F1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSRN4R7M50V6.3X5F1F by NIC Components Corp

NSRN4R7M50V6.3X5F1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
53000 mΩ
Length
5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
20 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. NSRN4R7M50V6.3X5F1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for NSRN4R7M50V6.3X5F1F

This table gives cross-reference parts and alternative options found for NSRN4R7M50V6.3X5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRN4R7M50V6.3X5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMP1H4R7MDD1TE Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Nichicon Corporation NSRN4R7M50V6.3X5F1F vs UMP1H4R7MDD1TE
84R7LFMAA05MP04C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MP04C
84R7LFMAA05MP00J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MP00J
84R7LFMAA05MP070 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MP070
RM4R7M50TR16.3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc NSRN4R7M50V6.3X5F1F vs RM4R7M50TR16.3X5
UMP1H4R7MDD1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation NSRN4R7M50V6.3X5F1F vs UMP1H4R7MDD1CV
UMP1H4R7MDD1CA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation NSRN4R7M50V6.3X5F1F vs UMP1H4R7MDD1CA
84R7LFMAA05MPN1D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd NSRN4R7M50V6.3X5F1F vs 84R7LFMAA05MPN1D
SP4R7M050 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Capxon International Electronics Co Ltd NSRN4R7M50V6.3X5F1F vs SP4R7M050
UMP1H4R7MDA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5MM RADIAL LEADED Nichicon Corporation NSRN4R7M50V6.3X5F1F vs UMP1H4R7MDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSRN4R7M50V6.3X5F1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSRN4R7M50V6.3X5F1F by NIC Components Corp

  • Please alert me when NSRN4R7M50V6.3X5F1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSRN4R7M50V6.3X5F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSRN4R7M50V6.3X5F1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSRN4R7M50V6.3X5F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSRN4R7M50V6.3X5F1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSRN4R7M50V6.3X5F1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: