Part Details for NSRN100M35V6.3X5F3F by NIC Components Corp
Overview of NSRN100M35V6.3X5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSRN100M35V6.3X5F3F
NSRN100M35V6.3X5F3F CAD Models
NSRN100M35V6.3X5F3F Part Data Attributes
|
NSRN100M35V6.3X5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSRN100M35V6.3X5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24900 mΩ | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 29 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NSRN100M35V6.3X5F3F
This table gives cross-reference parts and alternative options found for NSRN100M35V6.3X5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRN100M35V6.3X5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LEMAA05MP04E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M35V6.3X5F3F vs 8100LEMAA05MP04E |
8100LEMAA05MP01D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M35V6.3X5F3F vs 8100LEMAA05MP01D |
NSRN100M35V6.3X5SPF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NSRN100M35V6.3X5F3F vs NSRN100M35V6.3X5SPF |
UMP1V100MDD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NSRN100M35V6.3X5F3F vs UMP1V100MDD |
8100LEMAA05MP07N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M35V6.3X5F3F vs 8100LEMAA05MP07N |
8100LEMAA05MPN70 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M35V6.3X5F3F vs 8100LEMAA05MPN70 |
MBM1V100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | NSRN100M35V6.3X5F3F vs MBM1V100M |
8100LEMAA05MPN0D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M35V6.3X5F3F vs 8100LEMAA05MPN0D |
8100LEMAA05MP000 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M35V6.3X5F3F vs 8100LEMAA05MP000 |
NSRN100M35V6.3X5TBF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NSRN100M35V6.3X5F3F vs NSRN100M35V6.3X5TBF |