Part Details for NSRN100M25V6.3X5SPF by NIC Components Corp
Overview of NSRN100M25V6.3X5SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSRN100M25V6.3X5SPF
NSRN100M25V6.3X5SPF CAD Models
NSRN100M25V6.3X5SPF Part Data Attributes
|
NSRN100M25V6.3X5SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSRN100M25V6.3X5SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28200 mΩ | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 27 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NSRN100M25V6.3X5SPF
This table gives cross-reference parts and alternative options found for NSRN100M25V6.3X5SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRN100M25V6.3X5SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UML1E100MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NSRN100M25V6.3X5SPF vs UML1E100MDA |
8100LDMAA05MP00J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M25V6.3X5SPF vs 8100LDMAA05MP00J |
MPR1EM100 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Luminous Town Electric Co Ltd | NSRN100M25V6.3X5SPF vs MPR1EM100 |
RM10M25CF36.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | NSRN100M25V6.3X5SPF vs RM10M25CF36.3X5 |
RM10M25TR16.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | NSRN100M25V6.3X5SPF vs RM10M25TR16.3X5 |
8100LDMAA05MPN0N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M25V6.3X5SPF vs 8100LDMAA05MPN0N |
8100LDMAA05MP01E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M25V6.3X5SPF vs 8100LDMAA05MP01E |
SP100M025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Capxon International Electronics Co Ltd | NSRN100M25V6.3X5SPF vs SP100M025 |
8100LDMAA05MPN40 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M25V6.3X5SPF vs 8100LDMAA05MPN40 |
8100LDMAA05MP00E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NSRN100M25V6.3X5SPF vs 8100LDMAA05MP00E |