Part Details for NSRN100M16V5X5F by NIC Components Corp
Overview of NSRN100M16V5X5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSRN100M16V5X5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSRN100M16V5X5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10uF, 16V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: NSRN100M16V5X5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NSRN100M16V5X5F
NSRN100M16V5X5F CAD Models
NSRN100M16V5X5F Part Data Attributes
|
NSRN100M16V5X5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSRN100M16V5X5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0108 mA | |
Length | 5 mm | |
Manufacturer Series | NSRN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 23 mA | |
Series | NSRN | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NSRN100M16V5X5F
This table gives cross-reference parts and alternative options found for NSRN100M16V5X5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRN100M16V5X5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LCM0505MVN185F | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 8100LCM0505MVN185F |
2100LCM0505MVN981D | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 2100LCM0505MVN981D |
1100LCM0505MVN18F0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 1100LCM0505MVN18F0 |
1100LCM0505MVN28E0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 1100LCM0505MVN28E0 |
2100LCM0505MVN585D | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 2100LCM0505MVN585D |
1100LCM0505MVN38EC | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 1100LCM0505MVN38EC |
1100LCM0505MVN78EC | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 1100LCM0505MVN78EC |
8100LCM0505MVN98FM | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 8100LCM0505MVN98FM |
1100LCM0505MVN585J | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 1100LCM0505MVN585J |
1100LCM0505MVN081A | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRN100M16V5X5F vs 1100LCM0505MVN081A |