Part Details for NSR100M50V6.3X5SP7.5LLF by NIC Components Corp
Overview of NSR100M50V6.3X5SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSR100M50V6.3X5SP7.5LLF
NSR100M50V6.3X5SP7.5LLF CAD Models
NSR100M50V6.3X5SP7.5LLF Part Data Attributes
|
NSR100M50V6.3X5SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSR100M50V6.3X5SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16600 mΩ | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 34 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NSR100M50V6.3X5SP7.5LLF
This table gives cross-reference parts and alternative options found for NSR100M50V6.3X5SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR100M50V6.3X5SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRE500EFM100MF05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NSR100M50V6.3X5SP7.5LLF vs ESRE500EFM100MF05D |
8100LFMAA05MVN481F | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSR100M50V6.3X5SP7.5LLF vs 8100LFMAA05MVN481F |
UMW1H100MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NSR100M50V6.3X5SP7.5LLF vs UMW1H100MDD1CV |
1100LFMAA05MVN081B | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSR100M50V6.3X5SP7.5LLF vs 1100LFMAA05MVN081B |
2100LFMAA05MVN385J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSR100M50V6.3X5SP7.5LLF vs 2100LFMAA05MVN385J |
8100LFMAA05MVN48FF | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSR100M50V6.3X5SP7.5LLF vs 8100LFMAA05MVN48FF |
8100LFMAA05MVN3810 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSR100M50V6.3X5SP7.5LLF vs 8100LFMAA05MVN3810 |
8100LFMAA05MVN08EA | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSR100M50V6.3X5SP7.5LLF vs 8100LFMAA05MVN08EA |
1100LFMAA05MVN385M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSR100M50V6.3X5SP7.5LLF vs 1100LFMAA05MVN385M |
8100LFMAA05MVN985J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSR100M50V6.3X5SP7.5LLF vs 8100LFMAA05MVN985J |