Part Details for NSPWF50DS-A0/VW by Nichia Corporation
Overview of NSPWF50DS-A0/VW by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSPWF50DS-A0/VW
NSPWF50DS-A0/VW CAD Models
NSPWF50DS-A0/VW Part Data Attributes
|
NSPWF50DS-A0/VW
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSPWF50DS-A0/VW
Nichia Corporation
Single Color LED, White, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHIA CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 1440.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BAG; BOX | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NSPWF50DS-A0/VW
This table gives cross-reference parts and alternative options found for NSPWF50DS-A0/VW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPWF50DS-A0/VW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-430S-WL | SINGLE COLOR LED, HIGH BRIGHT WHITE, 2.8 mm | Citizen Finedevice Co Ltd | NSPWF50DS-A0/VW vs CL-430S-WL |