Part Details for NSP471M2.5D6ZATRF by NIC Components Corp
Overview of NSP471M2.5D6ZATRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSP471M2.5D6ZATRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSP471M2.5D6ZATRF
|
Avnet Americas | Cap Aluminum Polymer 470uF 2.5VDC 20% SMD T/R (Alt: NSP471M2.5D6ZATRF) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.7870 | Buy Now |
Part Details for NSP471M2.5D6ZATRF
NSP471M2.5D6ZATRF CAD Models
NSP471M2.5D6ZATRF Part Data Attributes
|
NSP471M2.5D6ZATRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSP471M2.5D6ZATRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1575 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for NSP471M2.5D6ZATRF
This table gives cross-reference parts and alternative options found for NSP471M2.5D6ZATRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSP471M2.5D6ZATRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A720V477M2R5APE003 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | KEMET Corporation | NSP471M2.5D6ZATRF vs A720V477M2R5APE003 |
A720V477M2R5APE0037280 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | NSP471M2.5D6ZATRF vs A720V477M2R5APE0037280 |
NSP471M2.5D6ATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | NSP471M2.5D6ZATRF vs NSP471M2.5D6ATRF |
EEFGX0E471R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | NSP471M2.5D6ZATRF vs EEFGX0E471R |
477XMPL2R5YG19X | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | NSP471M2.5D6ZATRF vs 477XMPL2R5YG19X |
EEFSX0E471XE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NSP471M2.5D6ZATRF vs EEFSX0E471XE |
EEFSX0E471ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NSP471M2.5D6ZATRF vs EEFSX0E471ER |
EEFLX0E471R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NSP471M2.5D6ZATRF vs EEFLX0E471R4 |
NSPL471M2.5D6VATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | NSP471M2.5D6ZATRF vs NSPL471M2.5D6VATRF |
EEFGX0E471L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NSP471M2.5D6ZATRF vs EEFGX0E471L |