Part Details for NSP23.241%A by SEI Stackpole Electronics Inc
Overview of NSP23.241%A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5241ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
AD9241ASZRL | Analog Devices | 14Bit 1.25 MSPS Monolithic ADC | |
ADUM7241ARZ-RL7 | Analog Devices | 1 kV Dual Channel Digital Isol |
Part Details for NSP23.241%A
NSP23.241%A CAD Models
NSP23.241%A Part Data Attributes
|
NSP23.241%A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NSP23.241%A
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND, 2W, 1%, 200ppm, 3.24ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e2 | |
Manufacturer Series | NSP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 100 V |