Part Details for NSMR-33P0-32E1-M46 by Molex
Overview of NSMR-33P0-32E1-M46 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSMR-33P0-32E1-M46
NSMR-33P0-32E1-M46 CAD Models
NSMR-33P0-32E1-M46 Part Data Attributes
|
NSMR-33P0-32E1-M46
Molex
Buy Now
Datasheet
|
Compare Parts:
NSMR-33P0-32E1-M46
Molex
Board Connector, 33 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | METAL SHELL, STRIP FORM | |
Body Breadth | 0.147 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.852 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .278 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Total Number of Contacts | 33 | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for NSMR-33P0-32E1-M46
This table gives cross-reference parts and alternative options found for NSMR-33P0-32E1-M46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSMR-33P0-32E1-M46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR-33P2-32E1-M46 | Board Connector, 33 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Guide Slot, Receptacle | Molex | NSMR-33P0-32E1-M46 vs NSR-33P2-32E1-M46 |
NSMR-33P2-32E1-M46 | Board Connector, 33 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Guide Slot, Receptacle | Molex | NSMR-33P0-32E1-M46 vs NSMR-33P2-32E1-M46 |
BM14JB-60DS-0.4V(55) | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | NSMR-33P0-32E1-M46 vs BM14JB-60DS-0.4V(55) |