Part Details for NSMR-15P1-32E1-180 by Molex
Overview of NSMR-15P1-32E1-180 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4818832E1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THT, Low Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
F300-1B7H1-11032-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 32 position, With MYLAR | |
RJE5918832E1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THT, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Part Details for NSMR-15P1-32E1-180
NSMR-15P1-32E1-180 CAD Models
NSMR-15P1-32E1-180 Part Data Attributes
|
NSMR-15P1-32E1-180
Molex
Buy Now
Datasheet
|
Compare Parts:
NSMR-15P1-32E1-180
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Crimp Terminal, Guide Slot, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | METAL SHELL, STRIP FORM | |
Body Breadth | 0.147 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .278 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for NSMR-15P1-32E1-180
This table gives cross-reference parts and alternative options found for NSMR-15P1-32E1-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSMR-15P1-32E1-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STLSMD20-48-STU | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | NSMR-15P1-32E1-180 vs STLSMD20-48-STU |
463-10-248-00-001101 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Black Insulator | PRECI-DIP SSA | NSMR-15P1-32E1-180 vs 463-10-248-00-001101 |
2215-2X24TD | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | NSMR-15P1-32E1-180 vs 2215-2X24TD |
2546H-09B-L | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | NSMR-15P1-32E1-180 vs 2546H-09B-L |
STL81-048SGU | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | NSMR-15P1-32E1-180 vs STL81-048SGU |
25MTA-09-V0 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, White Insulator | Adam Technologies Inc | NSMR-15P1-32E1-180 vs 25MTA-09-V0 |
BFS02-09-L-R | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | NSMR-15P1-32E1-180 vs BFS02-09-L-R |
NSR-15P1-32E1-180 | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Crimp Terminal, Guide Slot, Receptacle | Molex | NSMR-15P1-32E1-180 vs NSR-15P1-32E1-180 |
M80-5424842 | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Harwin | NSMR-15P1-32E1-180 vs M80-5424842 |
SL1-015-A379-55 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | NSMR-15P1-32E1-180 vs SL1-015-A379-55 |